TE Connectivity SSRMP Series Solid State Relay, 16 A Load, Panel Mount, 280 V Load
- RS Stock No.:
- 204-7649
- Mfr. Part No.:
- SSRMP-240D16R
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£20.62
(exc. VAT)
£24.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 195 unit(s) shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.62 |
*price indicative
- RS Stock No.:
- 204-7649
- Mfr. Part No.:
- SSRMP-240D16R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 16A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V | |
| Minimum Load Voltage | 24V | |
| Series | SSRMP | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Random Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Width | 21.8mm | |
| Height | 23.5mm | |
| Length | 35.5mm | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 16A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V | ||
Minimum Load Voltage 24V | ||
Series SSRMP | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Random Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Width 21.8mm | ||
Height 23.5mm | ||
Length 35.5mm | ||
Output Type Current/Voltage | ||
The TE Connectivity SSRMP series 24–280V potter and brumfield solid state relay is silent, fast and has long electrical life. It is used in heating, lighting, industrial automation and industrial machinery applications. It can work in temperature range from -30 to 80°C .
Compact and space saving
Addition of panel mountable option
Ability to switch various load options
Quick connect terminals
Related links
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 280 V Load
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 480 V Load
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 480 V Load
- TE Connectivity SSRMP Series Solid State Relay Panel Mount, 480 V Load
- Celduc SKH20120 Series Solid State Relay Printed Circuit Board Mount 32V Control
- Sensata / Crydom SSR Series Solid State Relay Through Hole Mount 32V Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CMR Series Solid State Relay DIN Rail Mount 32V Control
