Panasonic PhotoMOS AQY Series Solid State Relay, 0.12 A Load, PCB Mount, 40 V Load, 1.5V Control

Subtotal (1 tube of 150 units)*

£749.55

(exc. VAT)

£899.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
150 +£4.997£749.55

*price indicative

RS Stock No.:
173-9036
Mfr. Part No.:
AQY221N2V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

0.12A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

40V

Minimum Load Voltage

0V

Minimum Control Voltage

1.14V

Maximum Control Voltage

1.5V

Series

PhotoMOS AQY

Terminal Type

Surface Mount

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

On State Resistance

23.5Ω

Package Type

SOP-4

Maximum Operating Temperature

85°C

Standards/Approvals

cUL, UL, RoHS

Length

2.7mm

Height

1.8mm

Width

4.5mm

Output Type

MOSFET

Off State Leakage Current

10nA

COO (Country of Origin):
JP

AQY Series


Controls low-level analog signals

Low-level off-state leakage current of max. 1 μA

Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)

Related links