Panasonic AQW2xxEH Series Solid State Relay, 40 mA Load, 600 V Load, 1.5V Control
- RS Stock No.:
- 173-9025
- Mfr. Part No.:
- AQW216EH
- Brand:
- Panasonic
Subtotal (1 tube of 50 units)*
£184.80
(exc. VAT)
£221.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £3.696 | £184.80 |
*price indicative
- RS Stock No.:
- 173-9025
- Mfr. Part No.:
- AQW216EH
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40mA | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 0V | |
| Maximum Control Voltage | 1.5V | |
| Minimum Control Voltage | 1.14V | |
| Series | AQW2xxEH | |
| Terminal Type | Through Hole | |
| Contact Configuration | DPST | |
| On State Resistance | 0.83Ω | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | 2 Form A | |
| Package Type | DIP-8 | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.4mm | |
| Height | 3.2mm | |
| Length | 9.9mm | |
| Standards/Approvals | EN62368-1, UL1577, CSA | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1μA | |
| Output Type | PhotoMOS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 40mA | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 0V | ||
Maximum Control Voltage 1.5V | ||
Minimum Control Voltage 1.14V | ||
Series AQW2xxEH | ||
Terminal Type Through Hole | ||
Contact Configuration DPST | ||
On State Resistance 0.83Ω | ||
Minimum Operating Temperature -40°C | ||
Switching Function 2 Form A | ||
Package Type DIP-8 | ||
Maximum Operating Temperature 85°C | ||
Width 6.4mm | ||
Height 3.2mm | ||
Length 9.9mm | ||
Standards/Approvals EN62368-1, UL1577, CSA | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1μA | ||
Output Type PhotoMOS | ||
- COO (Country of Origin):
- JP
AQW Series
Controls low-level analog signals
Low-level off state leakage current of max. 1 μA
Approvals
UL, C-UL
Related links
- Panasonic AQW2xxEH Series Solid State Relay 600 V Load, 1.5V Control
- Panasonic AQW2xxEH Series Solid State Relay 400 V Load, 1.5V Control
- Panasonic AQW2xxEH Series Solid State Relay 350 V Load, 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQV Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic GU SOP 2 Form A (AQW21❍S) Series Solid State Relay PCB Mount 1.5V Control
