Panasonic GU-E Series Solid State Relay, 0.12 A Load, Through Hole Mount, 350 V Load, 5V dc Control
- RS Stock No.:
- 173-9022
- Mfr. Part No.:
- AQW610EH
- Brand:
- Panasonic
Subtotal (1 tube of 50 units)*
£206.95
(exc. VAT)
£248.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £4.139 | £206.95 |
*price indicative
- RS Stock No.:
- 173-9022
- Mfr. Part No.:
- AQW610EH
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 0.12A | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 350V | |
| Minimum Load Voltage | 0V | |
| Maximum Control Voltage | 5V dc | |
| Minimum Control Voltage | 1.5V dc | |
| Series | GU-E | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPDT | |
| On State Resistance | 1Ω | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.9mm | |
| Standards/Approvals | EN60950, EN41003 | |
| Width | 6.4mm | |
| Height | 3.2mm | |
| Off State Leakage Current | 10μA | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 0.12A | ||
Mount Type Through Hole | ||
Maximum Load Voltage 350V | ||
Minimum Load Voltage 0V | ||
Maximum Control Voltage 5V dc | ||
Minimum Control Voltage 1.5V dc | ||
Series GU-E | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPDT | ||
On State Resistance 1Ω | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP | ||
Maximum Operating Temperature 85°C | ||
Length 9.9mm | ||
Standards/Approvals EN60950, EN41003 | ||
Width 6.4mm | ||
Height 3.2mm | ||
Off State Leakage Current 10μA | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- JP
AQW Series
Controls low-level analog signals
Low-level off state leakage current of max. 1 μA
Approvals
UL, C-UL
Related links
- Panasonic GU-E Series Solid State Relay Through Hole Mount 5V dc Control
- Panasonic GU-E Series Solid State Relay 400 V Load, 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic GU Series Solid State Relay Surface 60 V Load, 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic GU SOP Form A & B (AQW61❍S) Series Solid State Relay PCB Mount 1.5V Control
