Panasonic AQW2xxEH Series Solid State Relay, 0.1 A Load, 400 V Load, 1.5V Control

Subtotal (1 tube of 50 units)*

£206.95

(exc. VAT)

£248.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£4.139£206.95

*price indicative

RS Stock No.:
173-9020
Mfr. Part No.:
AQW214EH
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

0.1A

Maximum Load Voltage

400V

Minimum Load Voltage

0V

Maximum Control Voltage

1.5V

Minimum Control Voltage

1.14V

Series

AQW2xxEH

Terminal Type

Through Hole

Contact Configuration

DPST

On State Resistance

120Ω

Minimum Operating Temperature

-40°C

Package Type

DIP-8

Maximum Operating Temperature

85°C

Length

9.9mm

Height

3.2mm

Standards/Approvals

UL (UL1577), CSA, EN62368-1

Width

6.4mm

Off State Leakage Current

1μA

Capacitance

1.5pF

Output Type

PhotoMOS

COO (Country of Origin):
TH

AQW Series


Controls low-level analog signals

Low-level off state leakage current of max. 1 μA

Approvals

UL, C-UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy