Panasonic CxR10 Series Solid State Relay, 0.06 A Load, PCB Mount, 40 V Load, 5V dc Control
- RS Stock No.:
- 173-9015
- Mfr. Part No.:
- AQS221N2S
- Brand:
- Panasonic
Subtotal (1 tube of 50 units)*
£911.35
(exc. VAT)
£1,093.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £18.227 | £911.35 |
*price indicative
- RS Stock No.:
- 173-9015
- Mfr. Part No.:
- AQS221N2S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 0.06A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 40V | |
| Minimum Load Voltage | 0V | |
| Maximum Control Voltage | 5V dc | |
| Minimum Control Voltage | 1.5V dc | |
| Series | CxR10 | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | 4PST-NO | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOP-16 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10.37mm | |
| Length | 10.37mm | |
| Height | 2.1mm | |
| Off State Leakage Current | 0.01μA | |
| Output Type | MOSFET | |
| Capacitance | 13pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 0.06A | ||
Mount Type PCB | ||
Maximum Load Voltage 40V | ||
Minimum Load Voltage 0V | ||
Maximum Control Voltage 5V dc | ||
Minimum Control Voltage 1.5V dc | ||
Series CxR10 | ||
Terminal Type PCB Terminal | ||
Contact Configuration 4PST-NO | ||
Minimum Operating Temperature -40°C | ||
Package Type SOP-16 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Width 10.37mm | ||
Length 10.37mm | ||
Height 2.1mm | ||
Off State Leakage Current 0.01μA | ||
Output Type MOSFET | ||
Capacitance 13pF | ||
- COO (Country of Origin):
- JP
AQS Series
These PCB mount PhotoMOS relays have 4 channels and a SOP16-pin package. Typical applications include measuring and testing equipment, telecoms and broadcasting equipment and medical equipment.
4-channels in a small SOP16-pin package
4 form A use, as well as 4 independent 1 form A
Excellent electrical characteristics output capacitance 1.0pF (typ.)
Related links
- Panasonic CxR10 Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic GU-E Series Solid State Relay 400 V Load, 5V dc Control
- Panasonic AQW Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AVQ Series Solid State Relay PCB Mount 5V dc Control
