Panasonic AVQ Series Solid State Relay, 0.5 A Load, PCB Mount, 60 V Load, 5V dc Control
- RS Stock No.:
- 173-9013
- Mfr. Part No.:
- AQV112KL
- Brand:
- Panasonic
Subtotal (1 tube of 50 units)*
£246.10
(exc. VAT)
£295.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £4.922 | £246.10 |
*price indicative
- RS Stock No.:
- 173-9013
- Mfr. Part No.:
- AQV112KL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 0.5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0V | |
| Maximum Control Voltage | 5V dc | |
| Minimum Control Voltage | 1.5V dc | |
| Series | AVQ | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-6 | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.8mm | |
| Width | 6.4mm | |
| Standards/Approvals | UL, VDE, RoHS, cUL | |
| Height | 3.9mm | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 0.5A | ||
Mount Type PCB | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0V | ||
Maximum Control Voltage 5V dc | ||
Minimum Control Voltage 1.5V dc | ||
Series AVQ | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-6 | ||
Maximum Operating Temperature 85°C | ||
Length 8.8mm | ||
Width 6.4mm | ||
Standards/Approvals UL, VDE, RoHS, cUL | ||
Height 3.9mm | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
AQV Series
PhotoMOS Relays
High capacity
Reinforced insulation
Approvals
UL, C-UL, VDE (6996522, 6996534), UL, C-UL (6996531), VDE (6996538)
Related links
- Panasonic AVQ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic GU Series Solid State Relay Surface 60 V Load, 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic HE 1 Form A High Capacity Series Solid State Relay 60 V Load, 5V dc Control
