Panasonic AQ-H Series Solid State Relay, 1.2 A Load, PCB Mount, 600 V Load, 1.3V Control
- RS Stock No.:
- 173-9011
- Mfr. Part No.:
- AQH3213
- Brand:
- Panasonic
Subtotal (1 tube of 50 units)*
£67.75
(exc. VAT)
£81.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 250 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.355 | £67.75 |
*price indicative
- RS Stock No.:
- 173-9011
- Mfr. Part No.:
- AQH3213
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1.2A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 0V ac | |
| Minimum Control Voltage | 1.21V | |
| Maximum Control Voltage | 1.3V | |
| Series | AQ-H | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST-NO | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP-8 | |
| Height | 3.9mm | |
| Standards/Approvals | UL, cUL, VDE, RoHS | |
| Length | 9.8mm | |
| Width | 6.4mm | |
| Output Type | Phototriac Coupler | |
| Off State Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 1.2A | ||
Mount Type PCB | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 0V ac | ||
Minimum Control Voltage 1.21V | ||
Maximum Control Voltage 1.3V | ||
Series AQ-H | ||
Terminal Type Through Hole | ||
Contact Configuration SPST-NO | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP-8 | ||
Height 3.9mm | ||
Standards/Approvals UL, cUL, VDE, RoHS | ||
Length 9.8mm | ||
Width 6.4mm | ||
Output Type Phototriac Coupler | ||
Off State Leakage Current 100μA | ||
- COO (Country of Origin):
- TH
AQH Series
These compact DIP type PCB mount solid state relays are ideal for AC load control and have a high dielectric strength. Typical applications include home appliances and industrial equipment.
Compact DIP type SSR ideal for AC load control
Two types available, zero-cross (15V and 50V) and random types
High dielectric strength, 5000 Vac (between input and output)
Approvals
UL, C-UL, VDE
Related links
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
- Panasonic APT1 Series Solid State Relay PCB Mount 1.3V Control
- Panasonic AQ-H Series Solid State Relay Surface 600 V Load, 6V dc Control
- Panasonic AQ-H Series Solid State Relay Surface Mount 6V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount 1.21V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
