Panasonic AQV21 Series PCB Mount Solid State Relays, 0.55 A Load, Through Hole, Surface Mount, 600 V Load, 5V Control

Temporarily out of stock
RS Stock No.:
449-060
Distrelec Article No.:
110-86-795
Mfr. Part No.:
AQV212
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

0.55A

Product Type

PCB Mount Solid State Relays

Mount Type

Through Hole, Surface

Maximum Load Voltage

600V

Maximum Control Voltage

5V

Series

AQV21

Terminal Type

Through Hole

On State Resistance

120Ω

Minimum Operating Temperature

-40°C

Package Type

DIP-6

Maximum Operating Temperature

85°C

Width

6.4mm

Standards/Approvals

RoHS Compliant

Height

3.9mm

Length

8.8mm

Output Type

PhotoMOS

Capacitance

1.5pF

Off State Leakage Current

1μA

COO (Country of Origin):
JP

Photo MOS Relay GU
(Wide Variation), DIP Type


Control via micro-analogue signals possible; suitable for general-purpose usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy