Phoenix Contact PLC Series Solid State Relay, 100 mA Load, DIN Rail Mount, 48 V Load, 132121V ac/dc Control

Subtotal (1 pack of 10 units)*

£253.31

(exc. VAT)

£303.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£253.31£25.331

*price indicative

RS Stock No.:
135-403
Mfr. Part No.:
2966799
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solid State Relay

Maximum Load Current

100mA

Mount Type

DIN Rail

Maximum Load Voltage

48V

Minimum Load Voltage

3V

Maximum Control Voltage

132121V ac/dc

Minimum Control Voltage

96.88V ac/dc

Series

PLC

Terminal Type

Screw

Contact Configuration

1 NO

Switching Function

Input

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-5-1., EAC, cULus Listed, cUL Listed, ance with Low Voltage Directive, CE, cUL, UL Listed, UL, UKCA, Shipbuilding Approval (DNV GL), RoHS, ance with EMC Directive

Width

6.2mm

Height

80mm

Length

94mm

Output Type

Electronic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Solid-state relay module is a PLC-INTERFACE for input functions. It consists of a PLC-BSC/SEN basic terminal block with screw connection and a plug-in miniature solid-state relay. This module is designed for easy mounting on DIN rail NS 35/7.5. It features a 1 N/O contact and accepts an input voltage of 120 V AC/110 V DC. The output voltage ranges from 3 V DC to 48 V DC and can handle a maximum continuous current of 100 mA. With safe isolation according to DIN EN 50178 between the coil and contact, this module ensures reliable and secure operation. You can save up to 60% of your time with this efficient and space-saving relay module.

Plug-in design for easy replacement and maintenance

DIN rail NS 35/7.5 mounting for convenience

1 N/O contact for reliable switching

Supports 120 V AC/110 V DC input

Output range from 3 V DC to 48 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy