TE Connectivity Yellow Polyolefin Solder Sleeve 42mm Length Maximum of 6mm Cable Diameter
- RS Stock No.:
- 782-2627
- Mfr. Part No.:
- CWT-9004
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-2627
- Mfr. Part No.:
- CWT-9004
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Cable Diameter | 6mm | |
Sleeve Length | 42mm | |
Material | Polyolefin | |
Colour | Yellow | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Cable Diameter 6mm | ||
Sleeve Length 42mm | ||
Material Polyolefin | ||
Colour Yellow | ||
Non Compliant
- COO (Country of Origin):
- MX
Shield Terminator Solder Sleeves
Heat shrinkable
Radiation cross-linked modified polyvinylidene fluoride
Thermoplastic meltable rings
Also check our range of nickel plated copper strands
Applications include: An environment protected shield termination on cables
Radiation cross-linked modified polyvinylidene fluoride
Thermoplastic meltable rings
Also check our range of nickel plated copper strands
Applications include: An environment protected shield termination on cables
Note
Parts will be marked with identification codes