TE Connectivity Transparent Polyolefin Solder Sleeve 32mm Length 2.8 → 6.7mm Cable Diameter

Image representative of range

Bulk discount available

Subtotal (1 pack of 10 units)*

£18.59

(exc. VAT)

£22.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,150 unit(s) ready to ship
  • Plus 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 140£1.859£18.59
150 - 490£1.769£17.69
500 +£1.674£16.74

*price indicative

RS Stock No.:
782-2618
Mfr. Part No.:
CWT-6-W122-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

6.7mm

Sleeve Length

32mm

Material

Polyolefin

Colour

Transparent

Shrink Temperature

+85°C

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Series

CWT

Non Compliant

Shield Terminator Solder Sleeves


Heat shrinkable
Radiation cross-linked modified polyvinylidene fluoride
Thermoplastic meltable rings
Also check our range of nickel plated copper strands
Applications include: An environment protected shield termination on cables

Note

Parts will be marked with identification codes

Related links