TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 2.15 → 4.3mm Cable Diameter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
782-2059
Mfr. Part No.:
S02-08-R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Cable Diameter

2.15mm

Maximum Cable Diameter

4.3mm

Sleeve Length

16.5mm

Material

PVDF

Dielectric Strength

1kV

Voltage Rating

2.5 mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Blue

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Shrink Temperature

+125°C

Series

S02

Non Compliant

Shield Terminator Solder Sleeves


Heat shrinkable
Radiation cross-linked modified polyvinylidene fluoride
Thermoplastic meltable rings
Also check our range of nickel plated copper strands
Applications include: An environment protected shield termination on cables

Note

Parts will be marked with identification codes

Related links