TE Connectivity Blue PVDF Solder Sleeve 29.6mm Length 1.3 → 4.57mm Cable Diameter
- RS Stock No.:
- 136-2100
- Mfr. Part No.:
- D-1744-03
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£407.29
(exc. VAT)
£488.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £407.29 | £4.073 |
*price indicative
- RS Stock No.:
- 136-2100
- Mfr. Part No.:
- D-1744-03
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Minimum Cable Diameter | 1.3mm | |
Maximum Cable Diameter | 4.57mm | |
Sleeve Length | 29.6mm | |
Material | PVDF | |
Dielectric Strength | 2kV | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Colour | Blue | |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 | |
Shrink Temperature | +125°C | |
Series | D-1744 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 1.3mm | ||
Maximum Cable Diameter 4.57mm | ||
Sleeve Length 29.6mm | ||
Material PVDF | ||
Dielectric Strength 2kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Colour Blue | ||
Standards Met ANSI J-STD-004, ANSI J-STD-006 | ||
Shrink Temperature +125°C | ||
Series D-1744 | ||
Non Compliant
Solderable, Immersion Sealed Wire Splices
A range of wire splices which are solderable and immersion sealed.
Splices
Related links
- TE Connectivity Blue PVDF Solder Sleeve 30.15mm Length 0.8 → 2.8mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 20.5mm Length 4.06 → 7.62mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 27.6mm Length Maximum of 2.54mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 17.25mm Length 1.4 → 3.15mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 17.25mm Length 2.5 → 5mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 2.15 → 4.3mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 45.5mm Length Maximum of 7mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 29mm Length 1.7 → 3.4mm Cable Diameter