TE Connectivity Blue PVDF Solder Sleeve 36.1mm Length 1.9 → 4.5mm Cable Diameter
- RS Stock No.:
- 136-2095
- Mfr. Part No.:
- D-110-0181
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-2095
- Mfr. Part No.:
- D-110-0181
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Minimum Cable Diameter | 1.9mm | |
| Maximum Cable Diameter | 5mm | |
| Sleeve Length | 36.1mm | |
| Material | PVDF | |
| Quantity | 500 | |
| Colour | Blue | |
| Series | D-110 | |
| Standards Met | ANSI J-STD-004, ANSI J-STD-006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 1.9mm | ||
Maximum Cable Diameter 5mm | ||
Sleeve Length 36.1mm | ||
Material PVDF | ||
Quantity 500 | ||
Colour Blue | ||
Series D-110 | ||
Standards Met ANSI J-STD-004, ANSI J-STD-006 | ||
Non Compliant
- COO (Country of Origin):
- MX
