TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 29mm Length 3.4 mm Cable Diameter 1.7 mm Cable Diameter

Subtotal (1 box of 100 units)*

£941.99

(exc. VAT)

£1,130.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +£941.99£9.42

*price indicative

RS Stock No.:
136-2076
Distrelec Article No.:
304-49-069
Mfr. Part No.:
B-044-24-N
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solder Sleeve

Sub Type

Terminator

Sleeve Length

29mm

Material

Polyvinyl Fluoride

Dielectric Strength

2kV

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.4mm

Colour

Blue

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

ANSI J-STD-006/ANSI J-STD-004/MIL-W-22759/32-GA-9/MIL-W-22759/32-GA-6/Raychem RT-1404

Shrink Temperature

85°C

Series

B-044

Non Compliant

COO (Country of Origin):
MX

Solder Sleeve Coax Terminators


SolderSleeve coaxial cable terminators allow easy reliable terminations for various coaxial cable applications. Insulation and strain relieving capabilities SolderSleeve terminators provide the ideal solution to centre conductor breakage problems. SolderSleeve coaxial cable terminators allow dependable economical attachment of coaxial cable to connector terminals, printed wiring assemblies, or solderless wrap terminals

Transparent polyvinylidene fluoride or polyolefin insulation sleeve

Sleeve provides encapsulation, inspectability and strain relief, eliminating centre conductor breakage and insulation

Prefluxed solder preform provides a controlled soldering process

One-piece design

Easy installation and lower installed cost

Preinstalled termination leads for convenience and ease of installation

Related links