Better World

TE Connectivity SOLARLOK PV4-S Series, Female, Cable Mount Solar Connector, Cable CSA, 4mm² 2270025

Bulk discount available

Subtotal (1 pack of 5 units)*

£14.00

(exc. VAT)

£16.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£2.80£14.00
50 - 495£2.73£13.65
500 +£2.66£13.30

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
190-2029
Mfr. Part No.:
2270025-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Connector

Gender

Female

Cable CSA

4mm²

Mounting Type

Cable Mount

Termination Method

Crimp

Keying

Plus

Plug/Socket

Socket

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Better World Claim

Renewable energy solution

Better World Product

Yes

Series

SOLARLOK PV4-S

Series Number

2270025

COO (Country of Origin):
PL
The SOLARLOK PV4-S connector is an upgrade of the SOLARLOK PV4 connector. The SOLARLOK PV4-S connector has been tested to assure reliable and safe connections of solar arrays. The connectors use industry standard crimp tooling that is readily available and used by installers today.

Provides waterproof protection
Minimizes power loss by providing low contact resistance

Related links