TE Connectivity Through Hole Slide Switch DPDT Make-Before-Break 300 mA Extended
- RS Stock No.:
- 875-0551
- Mfr. Part No.:
- MSS225004
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-0551
- Mfr. Part No.:
- MSS225004
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Mounting Type | Through Hole | |
| Switch Operation | Make-Before-Break | |
| Contact Current Rating | 300 mA | |
| Terminal Type | Pc Pin | |
| Actuator Type | Extended | |
| Length | 5.8mm | |
| Width | 12.5mm | |
| Depth | 14mm | |
| Dimensions | 14 x 5.8 x 23.5mm | |
| Contact Resistance | 100 (Final) mΩ, 30 (Initial) mΩ | |
| Voltage Rating | 125V ac | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +85°C | |
| Actuator Material | POM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Mounting Type Through Hole | ||
Switch Operation Make-Before-Break | ||
Contact Current Rating 300 mA | ||
Terminal Type Pc Pin | ||
Actuator Type Extended | ||
Length 5.8mm | ||
Width 12.5mm | ||
Depth 14mm | ||
Dimensions 14 x 5.8 x 23.5mm | ||
Contact Resistance 100 (Final) mΩ, 30 (Initial) mΩ | ||
Voltage Rating 125V ac | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +85°C | ||
Actuator Material POM | ||
- COO (Country of Origin):
- HK
