TE Connectivity PCB Slide Switch 4PDT Latching 300 mA @ 115 V dc Slide
- RS Stock No.:
- 135-4420
- Mfr. Part No.:
- ASE42G04
- Brand:
- TE Connectivity
Subtotal (1 bag of 30 units)*
£225.39
(exc. VAT)
£270.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 30 + | £7.513 | £225.39 |
*price indicative
- RS Stock No.:
- 135-4420
- Mfr. Part No.:
- ASE42G04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB | |
| Switch Operation | Latching | |
| Contact Current Rating | 300 mA @ 115 V dc | |
| Terminal Type | Through Hole | |
| Actuator Type | Slide | |
| Length | 17.38mm | |
| Width | 7.37mm | |
| Dimensions | 17.38 x 7.37mm | |
| Contact Resistance | 40mΩ | |
| Voltage Rating | 115V | |
| Operating Temperature Range | -40 → +80°C | |
| Actuator Material | Polyethylene Terephthalate | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated Copper Alloy | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 4PDT | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 300 mA @ 115 V dc | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Length 17.38mm | ||
Width 7.37mm | ||
Dimensions 17.38 x 7.37mm | ||
Contact Resistance 40mΩ | ||
Voltage Rating 115V | ||
Operating Temperature Range -40 → +80°C | ||
Actuator Material Polyethylene Terephthalate | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated Copper Alloy | ||
Maximum Operating Temperature +80°C | ||
