TE Connectivity Through Hole Slide Switch SPDT Make-Before-Break 300 mA Top
- RS Stock No.:
- 131-4768
- Mfr. Part No.:
- MSS120004
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 131-4768
- Mfr. Part No.:
- MSS120004
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Mounting Type | Through Hole | |
| Switch Operation | Make-Before-Break | |
| Contact Current Rating | 300 mA | |
| Terminal Type | Solder | |
| Actuator Type | Top | |
| Length | 14mm | |
| Width | 5.8mm | |
| Depth | 10mm | |
| Dimensions | 14 x 5.8 x 10mm | |
| Contact Resistance | 100mΩ | |
| Voltage Rating | 125V ac | |
| Mechanical Life | 15000 (Electrical)Cycles | |
| Operating Temperature Range | -20 → +85°C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Actuator Material | Polyoxymethylene | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Mounting Type Through Hole | ||
Switch Operation Make-Before-Break | ||
Contact Current Rating 300 mA | ||
Terminal Type Solder | ||
Actuator Type Top | ||
Length 14mm | ||
Width 5.8mm | ||
Depth 10mm | ||
Dimensions 14 x 5.8 x 10mm | ||
Contact Resistance 100mΩ | ||
Voltage Rating 125V ac | ||
Mechanical Life 15000 (Electrical)Cycles | ||
Operating Temperature Range -20 → +85°C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Actuator Material Polyoxymethylene | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
