TDK Single Layer Ceramic Capacitor 2 nF 40kV dc ±10 % Z5T Dielectric, UHV, Screw 85 °C Max Op. Temp.
- RS Stock No.:
- 921-4356
- Mfr. Part No.:
- UHV-9A
- Brand:
- TDK
Subtotal (1 tray of 20 units)*
£1,018.20
(exc. VAT)
£1,221.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 60 unit(s) shipping from 10 September 2026
- Plus 140 unit(s) shipping from 24 September 2026
- Plus 60 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | £50.91 | £1,018.20 |
*price indicative
- RS Stock No.:
- 921-4356
- Mfr. Part No.:
- UHV-9A
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 2nF | |
| Voltage | 40kV dc | |
| Mount Type | Screw | |
| Series | UHV | |
| Packaging | Bulk | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Dielectric | Z5T | |
| Minimum Operating Temperature | -30°C | |
| Diameter | 60mm | |
| Height | 60mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 2nF | ||
Voltage 40kV dc | ||
Mount Type Screw | ||
Series UHV | ||
Packaging Bulk | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Dielectric Z5T | ||
Minimum Operating Temperature -30°C | ||
Diameter 60mm | ||
Height 60mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- JP
TDK Class 2 moulded ceramic capacitor
Ultra-high Voltage (UHV) Ceramic Capacitors, FHV Series
Moulded Type with Metal Terminals
High capacitance and low temperature characteristics of capacitance
Small size and low dissipation factor
Excellent voltage-capacitance characteristics
Screw terminals for easy mounting
Applications in High voltage power supplies and laser equipment
Related links
- TDK Single Layer Ceramic Capacitor 2 nF 40kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 700 pF 40kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4 nF 20kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 400 pF 30kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2.5 nF 20kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 200 pF 50kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 50kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 560 pF 50kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
