Murata Single Layer Ceramic Capacitor SLCC 1nF 250Vrms ±20% E Dielectric, DE2 +85°C Max Op. Temp.

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
913-1138
Mfr. Part No.:
DE2E3KY102MA3BM02F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1nF

Voltage

250Vrms

Series

DE2

Tolerance

±20%

Dielectric

E

Diameter

8mm

Depth

5mm

Dimensions

8 (Dia.) x 5mm

Temperature Coefficient

-55 → +20%

Suppression Class

X1, Y2

Maximum Operating Temperature

+85°C

Dielectric Material Family

Ceramic

Tolerance Minus

-20%

Terminal Type

Radial

Minimum Operating Temperature

-25°C

Tolerance Plus

+20%