Murata Single Layer Ceramic Capacitor SLCC 4.7nF 250Vrms ±20% E Dielectric, DE1 +85°C Max Op. Temp.
- RS Stock No.:
- 913-1106
- Mfr. Part No.:
- DE1E3KX472MA4BN01F
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 913-1106
- Mfr. Part No.:
- DE1E3KX472MA4BN01F
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7nF | |
| Voltage | 250Vrms | |
| Series | DE1 | |
| Tolerance | ±20% | |
| Dielectric | E | |
| Diameter | 12mm | |
| Depth | 7mm | |
| Dimensions | 12 (Dia.) x 7mm | |
| Temperature Coefficient | -55 → +20% | |
| Suppression Class | X1, Y1 | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Priced to Clear | Yes | |
| Tolerance Minus | -20% | |
| Dielectric Material Family | Ceramic | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7nF | ||
Voltage 250Vrms | ||
Series DE1 | ||
Tolerance ±20% | ||
Dielectric E | ||
Diameter 12mm | ||
Depth 7mm | ||
Dimensions 12 (Dia.) x 7mm | ||
Temperature Coefficient -55 → +20% | ||
Suppression Class X1, Y1 | ||
Terminal Type Radial | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Priced to Clear Yes | ||
Tolerance Minus -20% | ||
Dielectric Material Family Ceramic | ||
Tolerance Plus +20% | ||
