KEMET Single Layer Ceramic Capacitor 2.2 nF 250V ac ±10 % Y5V Dielectric, C900, Through Hole 125 °C Max Op. Temp.

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
877-3490
Mfr. Part No.:
C921U222MUVDBA7317
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Single Layer Ceramic Capacitor

Capacitance

2.2nF

Voltage

250V ac

Mount Type

Through Hole

Series

C900

Packaging

Ammo Pack

Tolerance

±10 %

Automotive Standard

No

Dielectric

Y5V

Pin Count

2

Minimum Operating Temperature

-40°C

Diameter

9mm

Width

5.5mm

Standards/Approvals

UL, IEC 60384-14, RoHS

Dissipation Factor

5%

Maximum Operating Temperature

125°C

Terminal Type

Radial

COO (Country of Origin):
CN

X1/Y1 Ceramic Disc 900 Series


KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also Ideal to suppress line disturbances at the source.

Features and Benefits:

Reliable operation up to 125°C

Class X1/Y2

5.0 mm, 7.5 mm, and 10 mm lead spacing

Lead (Pb)-free, Halogen Free and RoHS Compliant

Capacitance offerings ranging from 2.0 pF up to 10.000 pF

Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%

High reliability

Preformed (crimped) or straight lead configurations

Non-polar device, minimising installation concerns

Typical Applications include:

Line-to-Line (Class X) Filtering

Line-to-Ground (Class Y) Filtering

Antenna Coupling

Primary and Secondary Coupling (Switching Power Supplies)

Line Disturbances Suppression (Motors and Motor Controls Relays, Switching Power Supplies, and Inverters)

X Class - X1


Related links