KEMET Single Layer Ceramic Capacitor 1 nF 250V ac ±20 % Y5V Dielectric, C900, Through Hole 125 °C Max Op. Temp.

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
877-3456
Mfr. Part No.:
C907U102MYVDBA7317
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Product Type

Single Layer Ceramic Capacitor

Voltage

250V ac

Mount Type

Through Hole

Series

C900

Packaging

Ammo Pack

Tolerance

±20 %

Automotive Standard

No

Dielectric

Y5V

Package/Case

Encapsulated Radial Leaded Ceramic Disc

Minimum Operating Temperature

-40°C

Pin Count

2

Height

2mm

Diameter

7mm

Standards/Approvals

IEC 60384-14, RoHS, UL

Width

5mm

Suppression Class

Y2/X1

Terminal Type

Radial

Maximum Operating Temperature

125°C

Dissipation Factor

5%

COO (Country of Origin):
CN

X1/Y2 Ceramic Disc 900 Series


KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also Ideal to suppress line disturbances at the source.

Features and Benefits:

Reliable operation up to 125°C

Class X1/Y2

5.0 mm, 7.5 mm, and 10 mm lead spacing

Lead (Pb)-free, Halogen Free and RoHS Compliant

Capacitance offerings ranging from 2.0 pF up to 10000 pF

Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%

High reliability

Preformed (crimped) or straight lead configurations

Non-polar device, minimising installation concerns

Typical Applications include:

Line-to-Line (Class X) Filtering

Line-to-Ground (Class Y) Filtering

Antenna Coupling

Primary and Secondary Coupling (Switching Power Supplies)

Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)

Related links