Vishay Single Layer Ceramic Capacitor (SLCC) 470pF 500V ac ±20% Y5U Dielectric, VY1, Radial +125°C Max Op. Temp.
- RS Stock No.:
- 852-3384
- Mfr. Part No.:
- VY1471M31Y5UQ63V0
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-3384
- Mfr. Part No.:
- VY1471M31Y5UQ63V0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470pF | |
| Voltage | 500 V ac, 760V ac | |
| Mounting Type | Radial | |
| Series | VY1 | |
| Tolerance | ±20% | |
| Dielectric | Y5U | |
| Diameter | 8mm | |
| Height | 5mm | |
| Dimensions | 8 (Dia.) x 5mm | |
| Temperature Coefficient | -56% → +22ppm/°C | |
| Suppression Class | X1, Y1 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Radial | |
| Dielectric Material Family | Ceramic | |
| Capacitor Family | Single Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Voltage 500 V ac, 760V ac | ||
Mounting Type Radial | ||
Series VY1 | ||
Tolerance ±20% | ||
Dielectric Y5U | ||
Diameter 8mm | ||
Height 5mm | ||
Dimensions 8 (Dia.) x 5mm | ||
Temperature Coefficient -56% → +22ppm/°C | ||
Suppression Class X1, Y1 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Radial | ||
Dielectric Material Family Ceramic | ||
Capacitor Family Single Layer | ||
- COO (Country of Origin):
- CN
