Vishay Single Layer Ceramic Capacitor (SLCC) 330pF 500V ac ±10% X7R Dielectric, 440L, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 852-3053
- Mfr. Part No.:
- 440LT33-R
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 852-3053
- Mfr. Part No.:
- 440LT33-R
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330pF | |
| Voltage | 500 V ac, 760V ac | |
| Mounting Type | Through Hole | |
| Series | 440L | |
| Tolerance | ±10% | |
| Dielectric | X7R | |
| Diameter | 8.4mm | |
| Height | 5.7mm | |
| Dimensions | 8.4 (Dia.) x 40.4mm | |
| Suppression Class | X1, Y1 | |
| Maximum Operating Temperature | +125°C | |
| Capacitor Family | Single Layer | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -30°C | |
| Dielectric Material Family | Ceramic | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330pF | ||
Voltage 500 V ac, 760V ac | ||
Mounting Type Through Hole | ||
Series 440L | ||
Tolerance ±10% | ||
Dielectric X7R | ||
Diameter 8.4mm | ||
Height 5.7mm | ||
Dimensions 8.4 (Dia.) x 40.4mm | ||
Suppression Class X1, Y1 | ||
Maximum Operating Temperature +125°C | ||
Capacitor Family Single Layer | ||
Terminal Type Radial | ||
Minimum Operating Temperature -30°C | ||
Dielectric Material Family Ceramic | ||
- COO (Country of Origin):
- CZ
