Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 125V ac ±20% Y5V Dielectric, 125L, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 852-3034
- Mfr. Part No.:
- 125LD47-R
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 852-3034
- Mfr. Part No.:
- 125LD47-R
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4.7nF | |
| Voltage | 125 V ac, 400V ac | |
| Mounting Type | Through Hole | |
| Series | 125L | |
| Tolerance | ±20% | |
| Dielectric | Y5V | |
| Diameter | 10.2mm | |
| Height | 4.7mm | |
| Dimensions | 10.2 (Dia.) x 42.2mm | |
| Suppression Class | X1, Y4 | |
| Capacitor Family | Single Layer | |
| Terminal Type | Radial | |
| Dielectric Material Family | Ceramic | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4.7nF | ||
Voltage 125 V ac, 400V ac | ||
Mounting Type Through Hole | ||
Series 125L | ||
Tolerance ±20% | ||
Dielectric Y5V | ||
Diameter 10.2mm | ||
Height 4.7mm | ||
Dimensions 10.2 (Dia.) x 42.2mm | ||
Suppression Class X1, Y4 | ||
Capacitor Family Single Layer | ||
Terminal Type Radial | ||
Dielectric Material Family Ceramic | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CZ
