Vishay Single Layer Ceramic Capacitor (SLCC) 500pF 15kV dc -20 → +80% Y5U Dielectric, 615R, Through Hole +105°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-3332
Mfr. Part No.:
615R150GAST50
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

500pF

Voltage

15kV dc

Mounting Type

Through Hole

Series

615R

Tolerance

-20 → +80%

Dielectric

Y5U

Diameter

12.4mm

Depth

9.5mm

Dimensions

12.4 (Dia.) x 44.4mm

Capacitor Family

Single Layer

Minimum Operating Temperature

-25°C

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+105°C

Terminal Type

Radial

COO (Country of Origin):
CZ