Vishay Single Layer Ceramic Capacitor SLCC 33nF 3kV dc ±20% Z5U Dielectric, 565R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3284
- Mfr. Part No.:
- 565R30GASS33
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 831-3284
- Mfr. Part No.:
- 565R30GASS33
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 33nF | |
| Voltage | 3kV dc | |
| Mounting Type | Through Hole | |
| Series | 565R | |
| Tolerance | ±20% | |
| Dielectric | Z5U | |
| Diameter | 22.9mm | |
| Depth | 6.1mm | |
| Dimensions | 22.9 (Dia.) x 6.1 (D)mm | |
| Tolerance Plus | +20% | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Radial | |
| Tolerance Minus | -20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 33nF | ||
Voltage 3kV dc | ||
Mounting Type Through Hole | ||
Series 565R | ||
Tolerance ±20% | ||
Dielectric Z5U | ||
Diameter 22.9mm | ||
Depth 6.1mm | ||
Dimensions 22.9 (Dia.) x 6.1 (D)mm | ||
Tolerance Plus +20% | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Radial | ||
Tolerance Minus -20% | ||
- COO (Country of Origin):
- CZ
