Vishay Single Layer Ceramic Capacitor 2.2 nF 6kV dc ±20 % Z5U Dielectric, 564R, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 831-3253
- Mfr. Part No.:
- 564R60GAD22
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.45
(exc. VAT)
£2.94
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 9 left, ready to ship
- Plus 83 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | £2.45 |
| 25 - 49 | £1.72 |
| 50 - 99 | £1.59 |
| 100 - 249 | £1.47 |
| 250 + | £1.34 |
*price indicative
- RS Stock No.:
- 831-3253
- Mfr. Part No.:
- 564R60GAD22
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 6kV dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Series | 564R | |
| Tolerance | ±20 % | |
| Dielectric | Z5U | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Width | 6.1mm | |
| Standards/Approvals | RoHS | |
| Diameter | 13.5mm | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 6kV dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Series 564R | ||
Tolerance ±20 % | ||
Dielectric Z5U | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Width 6.1mm | ||
Standards/Approvals RoHS | ||
Diameter 13.5mm | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- CZ
564R Series Ceramic Capacitors
The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
Related links
- Vishay Single Layer Ceramic Capacitor 4.7 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 6kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 2.2 nF 6kV dc ±20 % Y5U Dielectric, Through Hole 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 3kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 1kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 6.8 nF 1kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
