Vishay Single Layer Ceramic Capacitor (SLCC) 220pF 3kV dc ±20% X7R Dielectric, 564R, Through Hole +105°C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
831-3183
Mfr. Part No.:
564R30GAT22
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220pF

Voltage

3kV dc

Mounting Type

Through Hole

Series

564R

Tolerance

±20%

Dielectric

X7R

Diameter

8.4mm

Depth

4.4mm

Dimensions

8.4 (Dia.) x 40.4mm

Minimum Operating Temperature

-25°C

Terminal Type

Radial

Dielectric Material Family

Ceramic

Capacitor Family

Single Layer

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy