Vishay Single Layer Ceramic Capacitor 47 pF 3kV ±20 % X7R Dielectric, 564R, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 831-3161
- Mfr. Part No.:
- 564R30GAQ47
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 831-3161
- Mfr. Part No.:
- 564R30GAQ47
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 47pF | |
| Voltage | 3kV | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Series | 564R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | X7R | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Diameter | 8.4mm | |
| Width | 5.8mm | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 47pF | ||
Voltage 3kV | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Series 564R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric X7R | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Diameter 8.4mm | ||
Width 5.8mm | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- CZ
564R Series Ceramic Capacitors
The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
Related links
- Vishay Single Layer Ceramic Capacitor 15 pF 3kV ±20 % U2J (N750) Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 3kV dc ±10 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2 nF 10kV dc ±20 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 3kV dc ±20 % X5S Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 47 pF 6kV dc ±20 % R3L (N2200) Dielectric Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 47 pF 3kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 3kV dc ±20 % Y5V Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 3kV dc ±20 % Z5U Dielectric Through Hole 105 °C Max Op. Temp.
