Vishay Single Layer Ceramic Capacitor (SLCC) 330pF 1kV dc ±10% X5F Dielectric, 562R, Through Hole +105°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-3010
Mfr. Part No.:
562R10TST33
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

330pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

562R

Tolerance

±10%

Dielectric

X5F

Diameter

6.4mm

Depth

4mm

Dimensions

6.4 (Dia.) x 38.4mm

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CZ