Vishay Single Layer Ceramic Capacitor (SLCC) 220pF 1kV dc ±10% X5F Dielectric, 562R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3004
- Mfr. Part No.:
- 562R10TST22
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 831-3004
- Mfr. Part No.:
- 562R10TST22
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220pF | |
| Voltage | 1kV dc | |
| Mounting Type | Through Hole | |
| Series | 562R | |
| Tolerance | ±10% | |
| Dielectric | X5F | |
| Diameter | 6.4mm | |
| Depth | 4mm | |
| Dimensions | 6.4 (Dia.) x 38.4mm | |
| Dielectric Material Family | Ceramic | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Capacitor Family | Single Layer | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220pF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Series 562R | ||
Tolerance ±10% | ||
Dielectric X5F | ||
Diameter 6.4mm | ||
Depth 4mm | ||
Dimensions 6.4 (Dia.) x 38.4mm | ||
Dielectric Material Family Ceramic | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Capacitor Family Single Layer | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CZ
