Vishay Single Layer Ceramic Capacitor (SLCC) 100pF 1kV dc ±10% X5F Dielectric, 562R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-2998
- Mfr. Part No.:
- 562R10TST10
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£7.20
(exc. VAT)
£8.64
(inc. VAT)
- RS Stock No.:
- 831-2998
- Mfr. Part No.:
- 562R10TST10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100pF | |
| Voltage | 1kV dc | |
| Mounting Type | Through Hole | |
| Series | 562R | |
| Tolerance | ±10% | |
| Dielectric | X5F | |
| Diameter | 6.4mm | |
| Depth | 4mm | |
| Dimensions | 6.4 (Dia.) x 38.4mm | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Ceramic | |
| Capacitor Family | Single Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100pF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Series 562R | ||
Tolerance ±10% | ||
Dielectric X5F | ||
Diameter 6.4mm | ||
Depth 4mm | ||
Dimensions 6.4 (Dia.) x 38.4mm | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Ceramic | ||
Capacitor Family Single Layer | ||
- COO (Country of Origin):
- CZ

