Vishay Single Layer Ceramic Capacitor (SLCC) 1.5nF 1kV dc ±10% X5F Dielectric, 562R, Through Hole +105°C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
831-2976
Mfr. Part No.:
562R10TSD15
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1.5nF

Voltage

1kV dc

Mounting Type

Through Hole

Series

562R

Tolerance

±10%

Dielectric

X5F

Diameter

11.2mm

Depth

4mm

Dimensions

11.2 (Dia.) x 43.2mm

Capacitor Family

Single Layer

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Dielectric Material Family

Ceramic

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy