Vishay Single Layer Ceramic Capacitor 2.2 pF 1kV dc ±5 % C0K (P100) Dielectric, 561R, Through Hole 105 °C Max Op. Temp.

Bulk discount available

Subtotal (1 unit)*

£1.82

(exc. VAT)

£2.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£1.82
25 - 49£1.37
50 - 99£1.19
100 - 249£1.08
250 +£1.00

*price indicative

RS Stock No.:
831-2929
Mfr. Part No.:
561R10TCCV22
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

2.2pF

Voltage

1kV dc

Mount Type

Through Hole

Series

561R

Packaging

Tape & Reel

Tolerance

±5 %

Dielectric

C0K (P100)

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Standards/Approvals

2002/95/EC, IEC 61249-2-21, RoHS

Diameter

6.4mm

Width

4mm

Suppression Class

Class I

Maximum Operating Temperature

105°C

Terminal Type

Radial

Dissipation Factor

0.1%

561R Series Ceramic Capacitors


The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.

Capacitance varies across all models

All Capacitors are Radial type

X7R Dielectric


Related links