Vishay Single Layer Ceramic Capacitor 3.3 pF 1kV dc ±5 % C0G Dielectric, 561R, Through Hole 105 °C Max Op. Temp.

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.09

(exc. VAT)

£2.51

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 593 unit(s), ready to ship

Units
Per unit
1 - 24£2.09
25 - 49£1.48
50 - 99£1.35
100 - 249£1.26
250 +£1.16

*price indicative

RS Stock No.:
831-2926
Mfr. Part No.:
561R10TCCV33
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

3.3pF

Voltage

1kV dc

Mount Type

Through Hole

Packaging

Tape & Reel

Series

561R

Tolerance

±5 %

Dielectric

C0G

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Diameter

6.4mm

Width

4mm

Standards/Approvals

IEC 61249-2-21, 2002/95/EC, RoHS

Suppression Class

Class I

Terminal Type

Radial

Maximum Operating Temperature

105°C

561R Series Ceramic Capacitors


The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.

Capacitance varies across all models

All Capacitors are Radial type

X7R Dielectric


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy