Vishay Single Layer Ceramic Capacitor 18 pF 1kV ±5 % C0G Dielectric, 561R, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 831-2887
- Mfr. Part No.:
- 561R10TCCQ18
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 831-2887
- Mfr. Part No.:
- 561R10TCCQ18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 18pF | |
| Voltage | 1kV | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Series | 561R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Dielectric | C0G | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 7.4mm | |
| Standards/Approvals | 2002/95/EC, IEC 61249-2-21, RoHS | |
| Width | 4mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 105°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 18pF | ||
Voltage 1kV | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Series 561R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Dielectric C0G | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Diameter 7.4mm | ||
Standards/Approvals 2002/95/EC, IEC 61249-2-21, RoHS | ||
Width 4mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 105°C | ||
Terminal Type Radial | ||
561R Series Ceramic Capacitors
The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.
Capacitance varies across all models
All Capacitors are Radial type
X7R Dielectric
Related links
- Vishay Single Layer Ceramic Capacitor 15 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 12 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 8.2 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 50 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 20 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 5 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 5.6 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 pF 1kV ±5 % C0G Dielectric Through Hole 105 °C Max Op. Temp.
