Vishay Single Layer Ceramic Capacitor 100 pF 500V ac ±10 % Y5S Dielectric, VY1, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 736-8842
- Mfr. Part No.:
- VY1101K31Y5SQ6TV0
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£0.94
(exc. VAT)
£1.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 14,340 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.094 | £0.94 |
*price indicative
- RS Stock No.:
- 736-8842
- Mfr. Part No.:
- VY1101K31Y5SQ6TV0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 500V ac | |
| Mount Type | Through Hole | |
| Series | VY1 | |
| Tolerance | ±10 % | |
| Dielectric | Y5S | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Standards/Approvals | CSA, IEC 60384-14, RoHS, DIN EN 60384-14 | |
| Height | 11mm | |
| Width | 5mm | |
| Terminal Type | Radial | |
| Dissipation Factor | 2.5% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 500V ac | ||
Mount Type Through Hole | ||
Series VY1 | ||
Tolerance ±10 % | ||
Dielectric Y5S | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Standards/Approvals CSA, IEC 60384-14, RoHS, DIN EN 60384-14 | ||
Height 11mm | ||
Width 5mm | ||
Terminal Type Radial | ||
Dissipation Factor 2.5% | ||
Maximum Operating Temperature 125°C | ||
X1/Y1 Ceramic Disc VY1 Series
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are MADE of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is MADE of flame retardant epoxy resin in accordance with UL 94 V-0.
Features
- Complying with IEC 60384-14 4th edition
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors
Applicatiions
- X1, Y1 according to IEC 60384-14.4
- Across-the-line
- Line by-pass
- Antenna coupling
Approvals
IEC 60384-14.4
UL 60384-14
DIN EN 60384-14
CSA E60384-1:03, CSA E60384-14:09 CQC11-471112-2009
X Class - X1
Approvals
UL, CSA, VDE
Related links
- Vishay Single Layer Ceramic Capacitor 100 pF 500V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 500V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 440V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 300V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 68 pF 300V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 440V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 150 pF 300V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
