Vishay Single Layer Ceramic Capacitor 22 pF 500V ac ±10 % U2J Dielectric, VY1, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 736-8833
- Mfr. Part No.:
- VY1220K31U2JQ6TV0
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£1.20
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 70 left, ready to ship
- Plus 10 left, ready to ship from another location
- Final 14,820 unit(s) shipping from 15 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.12 | £1.20 |
| 100 - 240 | £0.106 | £1.06 |
| 250 - 490 | £0.105 | £1.05 |
| 500 - 990 | £0.104 | £1.04 |
| 1000 + | £0.102 | £1.02 |
*price indicative
- RS Stock No.:
- 736-8833
- Mfr. Part No.:
- VY1220K31U2JQ6TV0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 22pF | |
| Voltage | 500V ac | |
| Mount Type | Through Hole | |
| Series | VY1 | |
| Tolerance | ±10 % | |
| Dielectric | U2J | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Standards/Approvals | DIN EN 60384-14, IEC 60384-14, RoHS, CSA | |
| Height | 11mm | |
| Width | 5mm | |
| Diameter | 8mm | |
| Dissipation Factor | 2.5% | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 22pF | ||
Voltage 500V ac | ||
Mount Type Through Hole | ||
Series VY1 | ||
Tolerance ±10 % | ||
Dielectric U2J | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Standards/Approvals DIN EN 60384-14, IEC 60384-14, RoHS, CSA | ||
Height 11mm | ||
Width 5mm | ||
Diameter 8mm | ||
Dissipation Factor 2.5% | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Radial | ||
X1/Y1 Ceramic Disc VY1 Series
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are MADE of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is MADE of flame retardant epoxy resin in accordance with UL 94 V-0.
Features
- Complying with IEC 60384-14 4th edition
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors
Applicatiions
- X1, Y1 according to IEC 60384-14.4
- Across-the-line
- Line by-pass
- Antenna coupling
Approvals
IEC 60384-14.4
UL 60384-14
DIN EN 60384-14
CSA E60384-1:03, CSA E60384-14:09 CQC11-471112-2009
X Class - X1
Approvals
UL, CSA, VDE
Related links
- Vishay Single Layer Ceramic Capacitor 22 pF 500V ac ±10 % U2J Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 500V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 500V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 500V ac VY1 Compact, Through Hole 125 °C
- Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
