Vishay Single Layer Ceramic Capacitor 4.7 nF 400V ac ±20 % Y5U Dielectric, WYO, Through Hole 125 °C Max Op. Temp.

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied in a bag)*

£33.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,440 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 240£0.33
250 - 490£0.326
500 - 990£0.322
1000 +£0.318

*price indicative

Packaging Options:
RS Stock No.:
683-2207P
Mfr. Part No.:
WYO472MCMCF0KR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Product Type

Single Layer Ceramic Capacitor

Voltage

400V ac

Mount Type

Through Hole

Series

WYO

Tolerance

±20 %

Automotive Standard

No

Dielectric

Y5U

Minimum Operating Temperature

-40°C

Pin Count

2

Standards/Approvals

CSA, RoHS, UL, IEC 60384-14.3

Length

12mm

Width

4.5mm

Diameter

12mm

Suppression Class

Y2/X1

Maximum Operating Temperature

125°C

Terminal Type

Radial

Dissipation Factor

2.5%

WYO series ceramic disc


Design


The capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are MADE of tinned copper having diameters of 0.6 mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 5.0 mm or 7.5 mm. Coating is MADE of blue colored flame retardant epoxy resin in accordance with UL 94 V-0.

Features


- Complying with IEC 60384-14 3rd edition

- High reliability

- Wide range of capacitance values

- Wide range of different leadstyles

- Singlelayer AC Disc safety capacitors

Applications


- X1, Y2 according to IEC 60384-14.3

- Line-by-pass

Approvals


IEC 60384-14.3

UL 60384-14.3

CSA E60384-1:03 2nd edition, CSA E60384-14:09 2nd edition

Approvals

UL, CSA

Warning

Capacitors are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy