Vishay Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 % Y5R Dielectric, F, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 683-2109
- Mfr. Part No.:
- F221K25Y5RN6UK5R
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 975 unit(s) ready to ship
- Plus 325 unit(s) ready to ship from another location
- Plus 6,025 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.10 | £2.50 |
| 250 - 600 | £0.075 | £1.88 |
| 625 - 1225 | £0.07 | £1.75 |
| 1250 - 2475 | £0.065 | £1.63 |
| 2500 + | £0.06 | £1.50 |
*price indicative
- RS Stock No.:
- 683-2109
- Mfr. Part No.:
- F221K25Y5RN6UK5R
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Mount Type | Through Hole | |
| Series | F | |
| Tolerance | ±10 % | |
| Dielectric | Y5R | |
| Automotive Standard | No | |
| Package/Case | Ceramic Disc | |
| Minimum Operating Temperature | -30°C | |
| Pin Count | 2 | |
| Length | 6.5mm | |
| Height | 40mm | |
| Standards/Approvals | RoHS, EC | |
| Width | 4.5mm | |
| Diameter | 6.5mm | |
| Suppression Class | Class II | |
| Dissipation Factor | 0.2% | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Mount Type Through Hole | ||
Series F | ||
Tolerance ±10 % | ||
Dielectric Y5R | ||
Automotive Standard No | ||
Package/Case Ceramic Disc | ||
Minimum Operating Temperature -30°C | ||
Pin Count 2 | ||
Length 6.5mm | ||
Height 40mm | ||
Standards/Approvals RoHS, EC | ||
Width 4.5mm | ||
Diameter 6.5mm | ||
Suppression Class Class II | ||
Dissipation Factor 0.2% | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CN
Class 2 Y5R Capacitors
Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.
Features
High reliability
Low losses
High capacitance in small size
Kinked leads
Applications
The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors
Related links
- Vishay Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 470 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 2kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 1kV dc ±10 % Y5R Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor SLCC 3.3nF 1kV dc ±10% Y5R Dielectric Through Hole +125°C Max Op. Temp.
