TDK Single Layer Ceramic Capacitor 4700 pF 2kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.

Subtotal (1 reel of 1000 units)*

£154.00

(exc. VAT)

£185.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1000 +£0.154£154.00

*price indicative

RS Stock No.:
253-2801
Mfr. Part No.:
CK45-B3DD472KYGNA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

4700pF

Voltage

2kV dc

Mount Type

Through Hole

Series

CK45

Packaging

Bulk

Tolerance

±10 %

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-25°C

Pin Count

2

Width

5mm

Standards/Approvals

RoHS

Diameter

14mm

Terminal Type

Radial

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy