Vishay Single Layer Ceramic Capacitor 3.9 nF 760V ac ±20 % Y5U Dielectric, SMD Y1, Surface 125 °C Max Op. Temp.
- RS Stock No.:
- 210-7453
- Distrelec Article No.:
- 304-39-827
- Mfr. Part No.:
- SMDY1392MY5UDR
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£8.20
(exc. VAT)
£9.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.64 | £8.20 |
| 50 - 120 | £1.23 | £6.15 |
| 125 - 245 | £1.064 | £5.32 |
| 250 - 495 | £0.904 | £4.52 |
| 500 + | £0.82 | £4.10 |
*price indicative
- RS Stock No.:
- 210-7453
- Distrelec Article No.:
- 304-39-827
- Mfr. Part No.:
- SMDY1392MY5UDR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 3.9nF | |
| Voltage | 760V ac | |
| Mount Type | Surface | |
| Series | SMD Y1 | |
| Packaging | Bulk | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dielectric | Y5U | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -55°C | |
| Length | 19.2mm | |
| Standards/Approvals | CQC 11-471112-2009, CSA E60384-1:03, DIN EN 60384-14, UL 60384-14, CSA E60384-14:09, IEC 60384-14.4, RoHS | |
| Dissipation Factor | 2.5% | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 3.9nF | ||
Voltage 760V ac | ||
Mount Type Surface | ||
Series SMD Y1 | ||
Packaging Bulk | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dielectric Y5U | ||
Package/Case Disc | ||
Minimum Operating Temperature -55°C | ||
Length 19.2mm | ||
Standards/Approvals CQC 11-471112-2009, CSA E60384-1:03, DIN EN 60384-14, UL 60384-14, CSA E60384-14:09, IEC 60384-14.4, RoHS | ||
Dissipation Factor 2.5% | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Vishay AC Line Rated Ceramic Disc Capacitor has 3900 Pf capacitance. The capacitor consists of a ceramic disc which is copper plated on both sides. Encapsulation is MADE of flame retardant epoxy resin in accordance with UL 94 V-0.
Complying with IEC 60384-14 4th edition
High moisture sensitive level: MSL1
Humidity class IIB annex I achieved
Single layer AC disc safety capacitors
