Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
210-7444
Mfr. Part No.:
SMDY1102MY5UCR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Voltage

760V ac

Mounting Type

Surface Mount

Series

SMD Y1

Tolerance

±20%

Dielectric

Y5U

Length

14.8mm

Suppression Class

X1, Y1

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+125°C

Capacitor Family

Single Layer

Tolerance Minus

-20%

Terminal Type

Surface Mount

Dissipation Factor

2.5%

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
The Vishay AC Line Rated Ceramic Disc Capacitor has 1000 Pf capacitance. The capacitor consists of a ceramic disc which is copper plated on both sides. Encapsulation is made of flame retardant epoxy resin in accordance with UL 94 V-0.

Complying with IEC 60384-14 4th edition
High moisture sensitive level: MSL1
Humidity class IIB annex I achieved
Single layer AC disc safety capacitors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy