Vishay Single Layer Ceramic Capacitor 470 pF 3kV dc ±20 % X5S Dielectric, 564R, Through Hole 105 °C Max Op. Temp.
- RS Stock No.:
- 181-6499
- Mfr. Part No.:
- 564R30GAT47
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 250 units)*
£218.25
(exc. VAT)
£262.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 500 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | £0.873 | £218.25 |
| 500 - 1000 | £0.829 | £207.25 |
| 1250 - 2250 | £0.817 | £204.25 |
| 2500 + | £0.807 | £201.75 |
*price indicative
- RS Stock No.:
- 181-6499
- Mfr. Part No.:
- 564R30GAT47
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 3kV dc | |
| Mount Type | Through Hole | |
| Series | 564R | |
| Packaging | Bulk | |
| Tolerance | ±20 % | |
| Dielectric | X5S | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 4.4mm | |
| Standards/Approvals | RoHS | |
| Diameter | 8.4mm | |
| Suppression Class | Class II | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Dissipation Factor | 2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 3kV dc | ||
Mount Type Through Hole | ||
Series 564R | ||
Packaging Bulk | ||
Tolerance ±20 % | ||
Dielectric X5S | ||
Automotive Standard No | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Width 4.4mm | ||
Standards/Approvals RoHS | ||
Diameter 8.4mm | ||
Suppression Class Class II | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
Dissipation Factor 2% | ||
Lower Voltage Ceramic Single layer DC Disc Capacitors 2 kV DC to 7.5 kV DC
Low losses
High capacitance in small sizes
High stability
APPLICATIONS
Lighting ballasts
SMPS
DC and pulse high voltage
Related links
- Vishay Single Layer Ceramic Capacitor 470 pF 3kV dc ±20 % X5S Dielectric Through Hole 105 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 470 pF 3kV dc ±10 % Y5P Dielectric Through Hole 85 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 470 pF 3kV dc ±10 % Y5P Dielectric, Through Hole 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 470 pF 3kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 47 pF 3kV ±20 % X7R Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 15 pF 3kV ±20 % U2J (N750) Dielectric Through Hole 105 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 180 pF 3kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 3kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
