KEMET Single Layer Ceramic Capacitor (SLCC) 2.2nF 300V ac ±20% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
173-4801
Mfr. Part No.:
C907U222MZVDBA7317
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2nF

Voltage

300V ac

Mounting Type

Through Hole

Series

C900

Tolerance

±20%

Dielectric

Y5V

Diameter

7mm

Depth

5mm

Dimensions

7 (Dia.) x 5mm

Temperature Coefficient

-80% → +30%

Suppression Class

X1, Y2

Minimum Operating Temperature

-40°C

Dissipation Factor

5%

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy