Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5U Dielectric, AY2, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 173-1278
- Mfr. Part No.:
- AY2472M49Y5US63L7
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 173-1278
- Mfr. Part No.:
- AY2472M49Y5US63L7
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4.7nF | |
| Voltage | 300 V ac, 440V ac | |
| Mounting Type | Through Hole | |
| Series | AY2 | |
| Tolerance | ±20% | |
| Dielectric | Y5U | |
| Diameter | 12.5mm | |
| Length | 5mm | |
| Depth | 5mm | |
| Height | 15.5mm | |
| Dimensions | 12.5 (Dia.) x 5mm | |
| Temperature Coefficient | Y5U (2E3) | |
| Suppression Class | X1, Y2 | |
| Capacitor Family | Single Layer | |
| Tolerance Minus | -20% | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Ceramic | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4.7nF | ||
Voltage 300 V ac, 440V ac | ||
Mounting Type Through Hole | ||
Series AY2 | ||
Tolerance ±20% | ||
Dielectric Y5U | ||
Diameter 12.5mm | ||
Length 5mm | ||
Depth 5mm | ||
Height 15.5mm | ||
Dimensions 12.5 (Dia.) x 5mm | ||
Temperature Coefficient Y5U (2E3) | ||
Suppression Class X1, Y2 | ||
Capacitor Family Single Layer | ||
Tolerance Minus -20% | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Ceramic | ||
Terminal Type Radial | ||
